Adjustable positive linear voltage regulator, offering an output voltage range of 1.2V to 37V with a maximum output current of 0.25A. Features include current limit, safe area protection, short circuit protection, and thermal shutdown protection. This surface-mount component is housed in a 4-pin SOT-223 plastic package with gull-wing leads, suitable for automotive applications. Operating temperature range is -40°C to 125°C.
Onsemi NCV317MBSTT3G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.57 |
| Seated Plane Height (mm) | 1.63 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 37V |
| Polarity | Positive |
| Maximum Output Current | 0.25(Typ)A |
| Minimum Input Voltage | 3.1V |
| Maximum Input Voltage | 40V |
| Accuracy | ±4% |
| Line Regulation | 0.07%/V |
| Load Regulation | 1.5%Vo |
| Junction to Ambient | 245°C/W |
| Junction to Case | 15°C/W |
| Reference Voltage | 1.3V |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV317MBSTT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.