Onsemi NCV33033DWR2G technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33033DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.