Onsemi NCV33035DWR2 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV33035DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
