
Automotive brushless DC motor controller in a 24-pin SOIC package. Features a 10V to 30V supply voltage range and a maximum output current of 100mA at 20V. Operates from -40°C to 125°C with 650mW maximum power dissipation. Surface mountable, halogen-free, and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NCV33035DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
No datasheet is available for this part.
