
Onsemi NCV33039DR2G technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33039DR2G to view detailed technical specifications.
No datasheet is available for this part.
