
The NCV33063AVDR2 is a surface mount DC/DC regulator from Onsemi. It features an adjustable output voltage of 40V and an output current of 1.5A. The device operates over a temperature range of -40°C to 125°C and is packaged in a SOIC case. The NCV33063AVDR2 is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi NCV33063AVDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV33063AVDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
