
Adjustable DC-DC converter IC supporting buck, boost, and inverting topologies. Features a 1.5A maximum output current and a wide input voltage range from 3V to 40V. Operates with a maximum output voltage of 40V and a minimum output voltage of 1.25V. Packaged in a narrow SOIC-8 surface-mount case, this component is RoHS compliant and halogen-free, supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV33063AVDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Switching Frequency-Max | 42kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Voltage Rating | 40V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33063AVDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
