Onsemi NCV33079DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 16MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Circuits | 4 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 37mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33079DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
