
The NCV33152DR2G is a dual independent gate driver IC from Onsemi, featuring a maximum output current of 1.5A and a maximum power dissipation of 560mW. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC-8 package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Onsemi NCV33152DR2G technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33152DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
