High-performance DC/DC controller and regulator for buck, boost, and inverting conversion. Features a maximum output current of 2.5A and an adjustable output voltage up to 40V. Operates with a supply voltage range of 2.5V to 60V, achieving up to 88.1% efficiency. Surface mountable in a SOIC package, this component is RoHS and Halogen Free compliant, with a maximum operating temperature of 115°C.
Onsemi NCV33163DWR2G technical specifications.
| Package/Case | SOIC |
| Efficiency | 88.1% |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 5.05V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 60kHz |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33163DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
