Onsemi NCV33163P technical specifications.
| Package/Case | PDIP |
| Efficiency | 88.1% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCV33163P to view detailed technical specifications.
No datasheet is available for this part.