
The NCV33163PG is an adjustable DC/DC controller from Onsemi, featuring an efficiency of 88.1% and a maximum input voltage of 60V. It operates within a temperature range of -40°C to 115°C and is available in a PDIP-16 package. This device is RoHS compliant and suitable for use in applications requiring adjustable output voltage. The controller is designed for use in DC/DC conversion applications and is available in a package quantity of 25 units per rail/Tube packaging.
Onsemi NCV33163PG technical specifications.
| Package/Case | PDIP |
| Efficiency | 88.1% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33163PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
