
Dual operational amplifier featuring a 1.8MHz gain bandwidth product and 2.1V/µs slew rate. This general-purpose amplifier operates from a single supply of 3.0V to 44V or dual supplies from ±1.5V to ±22V, with a typical operating supply current of 220µA. It offers 2 channels with a voltage gain of 113.98dB and an output current of 5mA. Packaged in an SOIC-8 narrow body, this component is designed for automotive applications and operates across a temperature range of -40°C to 125°C.
Onsemi NCV33172DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 5mA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 2.1V/µs |
| Supply Current | 440uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV33172DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
