
The NCV331SN3T1G is a surface mount general purpose logic IC from Onsemi, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100 for automotive applications. The device has a maximum supply voltage of 5V and a minimum supply voltage of 2.7V, with a maximum output current of 84mA and a quiescent current of 120uA. It also features a propagation delay of 800ns and is lead free and halogen free.
Onsemi NCV331SN3T1G technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 84mA |
| Packaging | Tape and Reel |
| Propagation Delay | 800ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV331SN3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
