Onsemi NCV33201VDR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.125mA |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33201VDR2G to view detailed technical specifications.
No datasheet is available for this part.