
Dual operational amplifier featuring rail-to-rail input/output and high output drive capability. This general-purpose op amp offers a 2.2MHz gain bandwidth product and a 1V/µs slew rate. Designed for automotive applications (AEC-Q100), it operates from 1.8V to 12V single supply or ±0.9V to ±6V dual supply. The component is housed in a halogen-free, lead-free MSOP package, supplied on a 4000-piece tape and reel.
Onsemi NCV33202DMR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Circuits | 2 |
| Operating Supply Current | 1.125mA |
| Output Current per Channel | 80mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Voltage Gain | 109.54dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33202DMR2G to view detailed technical specifications.
No datasheet is available for this part.
