
Dual-channel operational amplifier featuring rail-to-rail input and output, a 2.2MHz gain bandwidth product, and a 1V/µs slew rate. This general-purpose amplifier operates from 1.8V to 12V supply voltages, with a maximum dual supply voltage of 6V, and delivers 80mA output current per channel. It offers a high voltage gain of 109.54dB and a PSRR of 66.02dB, housed in a compact SOIC-8 narrow body package. Designed for demanding applications, it boasts a wide operating temperature range of -55°C to 125°C and is RoHS and Halogen free.
Onsemi NCV33202VDR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 14mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 10Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.125mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage Gain | 109.54dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33202VDR2G to view detailed technical specifications.
No datasheet is available for this part.
