Onsemi NCV33204DR2 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 17mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV33204DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
