
Four-channel operational amplifier featuring rail-to-rail input/output and high output drive capability. This general-purpose amplifier offers a 2.2MHz gain bandwidth product and a 1V/µs slew rate. Operating from a minimum supply voltage of 900mV up to 12V, it provides a 6V typical operating supply voltage with 1.125mA operating supply current. Packaged in a 14-pin SOIC, it boasts a 60dB CMRR and 66.02dB PSRR, with a maximum output current of 80mA per channel.
Onsemi NCV33204DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 17mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.125mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33204DR2G to view detailed technical specifications.
No datasheet is available for this part.
