
Quad operational amplifier featuring a 2.2MHz gain bandwidth product and 1V/µs slew rate. This general-purpose amplifier offers a 60dB common mode rejection ratio and 80mA output current per channel. Operating from a minimum supply voltage of 900mV up to 12V, it supports a maximum dual supply voltage of 6V. Packaged in a TSSOP-14 surface mount configuration, this bipolar technology component is RoHS compliant and rated for automotive applications.
Onsemi NCV33204DTBR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.125mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33204DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
