
Positive adjustable linear voltage regulator, 800 mA output current, 1.25V output voltage, and 1.1V dropout voltage. Features 1% accuracy, 20V maximum input voltage, and a 1.265V reference voltage. Operates from -40°C to 125°C, housed in a lead-free, RoHS compliant SOIC-8 narrow body package for surface mounting. Supplied on a 2500-piece tape and reel.
Onsemi NCV33269DR2G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33269DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
