Onsemi NCV33269DTRK technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.265V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV33269DTRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
