12V fixed positive LDO regulator with 0.8A maximum output current. Features a 1.35V maximum dropout voltage and 11.76V to 12.24V output voltage tolerance. Operates with input voltages from 13.5V to 20V. Packaged in a 3-pin DPAK (R-PSSO-G2) with a width of 6.16mm and length of 6.54mm. AEC-Q100 qualified for automotive applications, with operating temperatures from -40°C to 150°C.
Onsemi NCV33269DTRK-12 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.16 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.036 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 1.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV33269DTRK-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.