3.3V fixed output linear voltage regulator, 800mA maximum output current. Features 1% output voltage accuracy and a 1.1V dropout voltage. This positive output regulator operates from a maximum input voltage of 20V and is housed in a TO-252-3 surface mount package. Designed for automotive applications with AEC-Q100 qualification, it offers a 55dB PSRR and operates within a -40°C to 125°C temperature range.
Onsemi NCV33269DTRK3.3G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 5.5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33269DTRK3.3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
