
Automotive-grade linear voltage regulator with a fixed 5V output and 800mA maximum output current. Features a 1.1V dropout voltage, 1% output voltage accuracy, and a 55dB PSRR. This surface-mount DPAK package component operates within a -40°C to 125°C temperature range and is supplied on a 2500-piece tape and reel. Maximum input voltage is 20V.
Onsemi NCV33269DTRK5.0G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.1V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33269DTRK5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
