
Quad operational amplifier featuring a 24MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier operates from a single supply voltage range of 3V to 36V, with a maximum dual supply voltage of 18V. It offers a low input offset voltage of 2mV and a high common mode rejection ratio of 80dB. The component is housed in a SOIC package, is RoHS compliant, and Halogen Free.
Onsemi NCV33274ADR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 24MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 24MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 18V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 8.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33274ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
