
Positive fixed 5V output linear voltage regulator IC, delivering 300mA with 1% output voltage accuracy. Features a low 1.5mA input bias current and 2mA quiescent current, operating from a maximum input voltage of 13V. Designed for surface mount applications in a SOT-223 package, with a wide operating temperature range of -40°C to 125°C. Offers 75dB power supply rejection ratio and is suitable for automotive applications, meeting AEC-Q100 standards.
Onsemi NCV33275ST5.0T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33275ST5.0T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
