1.8V positive fixed output LDO regulator, delivering up to 300mA output current. Features ultra-low 200µA quiescent current and high 75dB Power Supply Rejection Ratio (PSRR). Operates with a 260mV dropout voltage and 1% accuracy. Housed in a TO-261-4 (SOT-223) surface-mount package, supplied on a 4000-piece tape and reel. Rated for automotive applications with a wide operating temperature range of -40°C to 125°C.
Onsemi NCV33375ST1.8T3G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 260mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33375ST1.8T3G to view detailed technical specifications.
No datasheet is available for this part.