
3.3V positive fixed output LDO regulator, delivering up to 300mA output current with 1% output voltage accuracy. Features ultra-low 200µA quiescent current and high 75dB PSRR. Operates with a 4.3V to 13V input voltage range and exhibits a 260mV dropout voltage. Packaged in a SOT-223 (TO-261) 4-lead surface mount configuration, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV33375ST3.3T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 260mV |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage (DC) | 13V |
| Max Input Voltage | 13V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33375ST3.3T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
