Automotive-grade, micropower operational amplifier featuring zero-drift chopper-stabilized architecture. Delivers a nominal unity gain bandwidth of 350 kHz and a slew rate of 0.15 V/µs. Boasts a maximum input offset voltage of 30 µV and a typical common-mode rejection ratio of 123 dB. Operates from a supply voltage of 3.3 V, with a maximum supply current of 45 µA. Housed in a 5-terminal R-PDSO-G5 package, suitable for automotive applications with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV333ASN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 199526.2315 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0004 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.