
Automotive-grade, chopper-stabilized operational amplifier featuring 10 µV maximum input offset voltage and 0.0002 µA maximum bias current. This micropower IC offers a 3.3V nominal supply voltage, a 0.15 V/µs slew rate, and a 350 kHz unity gain bandwidth. Designed for low power consumption with a maximum supply current of 45 µA, it operates across an extended temperature range of -40°C to 125°C. The 5-terminal device, packaged in R-PDSO-G5, provides a high voltage gain of 199526.2315 and a 123 dB common-mode reject ratio.
Onsemi NCV333ASQ3T2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 199526.2315 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0004 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV333ASQ3T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.