Onsemi NCV34074VDR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV34074VDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.