Onsemi NCV360SNAET1G technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 24uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV360SNAET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.