
Surface mount voltage detector for overvoltage protection, featuring an internal PMOS FET and overcurrent protection. Operates with a supply voltage range of 1.2V to 20V, offering an overvoltage lockout (OVLO) at 5.675V and overcurrent protection (OCP) at 750 mA. Reset threshold voltage spans from 5.43V to 5.9V, with a low operating supply current of 20 µA. This component is auto-qualified, halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi NCV361SNT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.9V |
| Min Reset Threshold Voltage | 5.43V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV361SNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
