Onsemi NCV380HMUAJAATBG technical specifications.
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV380HMUAJAATBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
