Onsemi NCV3843BVD1R2G technical specifications.
| Package/Case | SOIC N |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3843BVD1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
