
The NCV3843BVDCR2 is a DC/DC controller with a maximum frequency of 275kHz and a duty cycle of 96%. It is packaged in a SOIC package and operates over a temperature range of -40°C to 105°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Onsemi NCV3843BVDR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 275kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV3843BVDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
