Onsemi NCV4266-2CST33T3G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4266-2CST33T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.