
Automotive-grade linear voltage regulator, LDO, offering a fixed 3.3V output with 150mA maximum output current. Features a wide input voltage range from -42V to 45V and 2% accuracy. Operates across an extended temperature range of -40°C to 150°C. Includes an enable function and a low quiescent current of 200uA. Packaged in a SOT-223 (TO-261) surface-mount package, supplied on a 4000-piece tape and reel.
Onsemi NCV4266ST33T3G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4266ST33T3G to view detailed technical specifications.
No datasheet is available for this part.
