Automotive-grade LDO regulator, positive fixed 5V output, 0.15A maximum output current. Features 5.5V to 45V input voltage range, ±2% output voltage accuracy, and 0.25V typical dropout voltage at 100mA. Housed in a 20-pin SOIC W wide body surface-mount package with gull-wing leads, offering reverse battery, short circuit, and thermal protection. Operates from -40°C to 150°C.
Onsemi NCV4269ADW50G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.95(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 5.5V |
| Maximum Input Voltage | 45V |
| Typical Dropout Voltage @ Current | 0.25@100mAV |
| Maximum Dropout Voltage @ Current | 0.5@100mAV |
| Accuracy | ±2% |
| Line Regulation | 30mV |
| Load Regulation | 20mV |
| Junction to Ambient | 95.3°C/W |
| Typical Quiescent Current | 0.24mA |
| Special Features | Reverse Battery Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV4269ADW50G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.