
The NCV4269DW is a 5V linear voltage regulator with an output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 45V. The device is packaged in a SOIC package and is designed for surface mount applications. It is not RoHS compliant and contains lead.
Onsemi NCV4269DW technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 240uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV4269DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
