
The NCV4269PDG is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 150mA. It is designed for automotive applications and meets the AEC-Q100 standard. The device is packaged in a SOIC package and is suitable for surface mount applications. The NCV4269PDG operates over a temperature range of -40°C to 125°C and has a quiescent current of 250uA. It is also RoHS compliant and lead-free.
Onsemi NCV4269PDG technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 240uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4269PDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
