
5.0V fixed output linear voltage regulator, offering 400mA maximum output current with 2% output voltage accuracy. Features a low dropout voltage of 250mV and a wide input voltage range from 5.5V to 40V. Designed for surface mount applications in a DPAK package, operating from -40°C to 150°C. This positive polarity regulator is RoHS compliant and suitable for automotive applications.
Onsemi NCV4274ADT50RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 250mV |
| Height | 2.19mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4274ADT50RKG to view detailed technical specifications.
No datasheet is available for this part.
