
Automotive-grade linear voltage regulator, providing a fixed 2.5V output with 400mA maximum current. Features a 2% output voltage accuracy and a low dropout voltage of 2.05V. Operates from a 4.5V to 40V input range, with a maximum supply current of 45mA. Packaged in a SOT-223 surface-mount case, this RoHS-compliant component is supplied on a 4000-piece tape and reel.
Onsemi NCV4274AST25T3G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 2.05V |
| Height | 1.65mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4274AST25T3G to view detailed technical specifications.
No datasheet is available for this part.
