Onsemi NCV4274ST33T3G technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 145uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4274ST33T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
