
Onsemi NCV4275CDT33RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4275CDT33RKG to view detailed technical specifications.
No datasheet is available for this part.
