
5V fixed output LDO regulator, 450mA maximum output current, 250mV dropout voltage at 450mA. Features 2% output voltage accuracy, 5.5V to 42V input voltage range, and 150µA quiescent current. Surface mount DPAK package, operating temperature from -40°C to 150°C. Positive output configuration, single output, RoHS compliant, and AEC-Q100 qualified for automotive applications. Packaged on a 2500-piece tape and reel.
Onsemi NCV4275CDT50RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4275CDT50RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
