
5.0V, 450mA LDO linear voltage regulator with reset and delay functionality. Features a fixed positive output voltage with 2% accuracy, operating from a 5.5V to 45V input range. This surface mount component offers a maximum supply current of 35mA and a quiescent current of 200uA, with a PSRR of 60dB. Designed for automotive applications and AEC-Q100 qualified, it is housed in a 5-lead D2PAK package and is lead-free and RoHS compliant.
Onsemi NCV4275DSG technical specifications.
| Package/Case | TO-263-6 |
| Input Bias Current | 135uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4275DSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
