Onsemi NCV4275DTRK technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 135uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV4275DTRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
