
5.0V fixed output linear voltage regulator, delivering up to 450mA. Features include a 2% output voltage accuracy, 60dB PSRR, and a maximum input voltage of 42V. Operating temperature range spans -40°C to 150°C. This surface mount device is supplied in a TO-252-5 package, 2500 units per reel. Designed for automotive applications, it offers reset and delay functionality.
Onsemi NCV4275DTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Input Bias Current | 135uA |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4275DTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
